Essentra Natural Nylon Saddle Clip, 4.8mm Max. Bundle
- RS Stock No.:
- 401-848
- Mfr. Part No.:
- MWSEB-2-01-A-RT
- Brand:
- Essentra
3000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.55
(exc. GST)
$0.61
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 1400 | $0.55 | $55.00 |
1500 - 4900 | $0.54 | $54.00 |
5000 + | $0.527 | $52.70 |
*price indicative
Related links
- Essentra Natural Nylon Saddle Clip
- Essentra Natural Nylon Saddle Clamp
- RS PRO Natural Nylon Wire Saddle, 4.8mm Max. Bundle
- Essentra Natural Nylon Cable Clamp, 7.9mm Max. Bundle
- RS PRO White Nylon Saddle Clip, 10.2mm Max. Bundle
- RS PRO Natural Nylon Saddle Clip
- RS PRO Natural Nylon Wire Saddle, 10.7mm Max. Bundle
- Essentra Natural Nylon Flat Cable Clamp