RS Better World
Schneider Electric Cable Tie, Power Distribution Accessory, 603 mm x 309.7mm
- RS Stock No.:
- 110-254
- Mfr. Part No.:
- LVS04478
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,776.86
(exc. GST)
$4,154.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,776.86 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 110-254
- Mfr. Part No.:
- LVS04478
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Tie | |
| Length | 603mm | |
| Width | 309.7mm | |
| Sub Type | Power Distribution Accessory | |
| Series | PrismaSeT | |
| Package Size | 1 | |
| Standards/Approvals | IEC 61439‑2, REACH, RoHS, IEC 61439‑1, ASTA KEMA certified | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Tie | ||
Length 603mm | ||
Width 309.7mm | ||
Sub Type Power Distribution Accessory | ||
Series PrismaSeT | ||
Package Size 1 | ||
Standards/Approvals IEC 61439‑2, REACH, RoHS, IEC 61439‑1, ASTA KEMA certified | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric PrismaSeT P enclosure is a reliable and versatile product suitable for various applications. With a focus on safety and efficiency, this enclosure is designed to meet the highest standards in the industry. Ideal for use in demanding environments, this enclosure is a top choice for professionals looking for a high-quality solution.
Supports various installation configurations for maximum flexibility
Features a high net weight of 9.94 kg for added durability
Ensures a reliable performance with a rated operational current of 1250 A
RS Better World
- RS Stock No. 0110304
- Mfr. Part No. LVS04407
Each
$519.76
RS Better World
- RS Stock No. 0110253
- Mfr. Part No. LVS04483
Each
$4,766.77
RS Better World
- RS Stock No. 0110252
- Mfr. Part No. LVS04488
Each
$4,788.94
- RS Stock No. 2951281
- Mfr. Part No. 0 319 22
1 Box of 100
$59.95
Related links
- SAM ETAB-BT150 Metal Workbench 229 mm x 458mm x 603 mm
- Schneider Electric Linergy Series Current Distribution Accessory for Use with INS Linergy Linergy DP Block, NSX
- Schneider Electric Linergy Series Current Distribution Accessory for Use with Spacial 95 mm x 70 mm x 36mm
- Server Cabinet Accessories
- Facom 2 Drawer Plastic Tool Box 260 mm 603 mm 273mm
- Schneider Electric Cable Tie PrismaSeT P, kit contents: 4 Cable Tie Support
- Weidmüller TBF Series Platinum Grey Fibreglass Reinforced Polyester General Purpose Enclosure IK10
- Schneider Electric Cable Tie 370 mm x 4.8mm, Black Polyamide 66












