Panduit Blue Screw Cable Tie Mount 9.6mm x 15 mm

Subtotal (1 pack of 1000 units)*

$441.47

(exc. GST)

$485.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$441.47$0.441

*price indicative

RS Stock No.:
767-212
Mfr. Part No.:
TM2S8-M100
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Product Type

Cable Tie Mount

Colour

Blue

Length

15mm

Width

9.6mm

Material

Nylon

Series

TM2S8-M100

Mount Fixing Type

Screw

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

110°C

COO (Country of Origin):
US
The Panduit Antimicrobial metal Detectable nylon cable tie mount is an essential component designed for securing cable ties in food and beverage industries while minimising contamination risks.

Constructed from compliant nylon resin for enhanced safety

Incorporates antimicrobial properties to inhibit microbial growth

Metal detectable, complies with HACCP standards for food safety

Suitable for various cable tie widths ensuring versatility

Facilitates easy installation using standard screws, promoting efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy