HellermannTyton Blue Screw Cable Tie Mount 5.3 mm x 9.5mm x 10.3 mm

Subtotal (1 bag of 100 units)*

$207.47

(exc. GST)

$228.22

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +$207.47$2.075

*price indicative

RS Stock No.:
251-1910
Mfr. Part No.:
MCMB3A-BLU(151-01233)
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Colour

Blue

Product Type

Cable Tie Mount

Cable Tie Width Acceptance

5.3mm

Length

10.3mm

Width

9.5mm

Fixing Hole Diameter

4.3mm

Material

Polyamide 66

Series

MCMB

Mount Fixing Type

Screw

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, HF

COO (Country of Origin):
JP
The HellermannTyton MCMB series of adhesive Screw for holding heavier cable bundles. This mounting bases can be used in many industries. It can support quality assurance in the production of food stuffs by reducing the risk of contamination.

Distinctive blue color for easy visual detection

Curved design for additional cable support

Excellent security particularly in areas of high vibration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy