Sanyo Denki SM2861 Series Stepper Motor 100V, 3.3Nm Torque, 1.8 °, 85.5 x 85.5 mm Frame, 14 mm Shaft
- RS Stock No.:
- 878-7727
- Mfr. Part No.:
- SM2861-5151
- Brand:
- Sanyo Denki
Subtotal (1 unit)*
$249.58
(exc. GST)
$274.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $249.58 |
*price indicative
- RS Stock No.:
- 878-7727
- Mfr. Part No.:
- SM2861-5151
- Brand:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 3.3Nm | |
| Voltage | 100V | |
| Mount Type | Horizontal, Vertical | |
| Frame Size | 85.5 x 85.5 mm | |
| Shaft Diameter | 14mm | |
| Current Rating | 4A | |
| Winding Arrangement | Bipolar | |
| IP Rating | IP40 | |
| Shaft Length | 30mm | |
| Length | 158.8mm | |
| Standards/Approvals | CE, RoHS Compliant, TUV, UL | |
| Width | 86mm | |
| Depth | 67.5mm | |
| Resistance Per Phase | 0.56Ω | |
| Series | SM2861 | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 3.3Nm | ||
Voltage 100V | ||
Mount Type Horizontal, Vertical | ||
Frame Size 85.5 x 85.5 mm | ||
Shaft Diameter 14mm | ||
Current Rating 4A | ||
Winding Arrangement Bipolar | ||
IP Rating IP40 | ||
Shaft Length 30mm | ||
Length 158.8mm | ||
Standards/Approvals CE, RoHS Compliant, TUV, UL | ||
Width 86mm | ||
Depth 67.5mm | ||
Resistance Per Phase 0.56Ω | ||
Series SM2861 | ||
- COO (Country of Origin):
- JP
Sanyo Denki Stepper Motor, 67.5mm Depth, 30mm Shaft Length - SANMOTION SM2861 Series - SM2861-5151
When it comes to motion control, this stepper motor from Sanyo Denki steps up to the plate. Thanks to its step angle of 1.8°, you can use it to precisely manage the movement of mechanical components. As the product has a small frame size of 85.5 (L) x 85.5mm (W), it's a space-saving solution for cramped setups. A broad operating temperature range between -10°C and +40°C means you can be confident it can withstand demanding conditions. The unit also has an IP43 rating, so it's protected against objects larger than 1mm and water spray under 60° from vertical, making it a durable solution for long-term use.
Features & Benefits
• Holding torque of 3.3Nm for use in heavy-duty applications
• Lead wire type for a simplified connection
Applications
• Manufacturing equipment
• Robotics systems
• Industrial automation
• Aerospace engineering
How much does this stepper motor weigh?
This unit weighs just 1.75kg, keeping excess bulk on your system to a minimum.
What does a bipolar winding arrangement mean?
This means both coils are used to produce torque, providing more precise positioning.
Sanyo Denki SM2862 Series Stepper Motor 100V, 6.4Nm Torque, 1.8 °, 85.5 x 85.5 mm Frame, 14 mm Shaft
- RS Stock No. 8787733
- Mfr. Part No. SM2862-5251
Each
$348.25
- RS Stock No. 8787742
- Mfr. Part No. SM2863-5251
Each
$453.97
Sanyo Denki SM2862 Series Stepper Motor 100V, 6.4Nm Torque, 1.8 °, 85.5 x 85.5 mm Frame, 14 mm Shaft
- RS Stock No. 8787720
- Mfr. Part No. SM2862-5151
Each
$805.40
- RS Stock No. 8787730
- Mfr. Part No. SM2863-5151
Each
$947.70
Related links
- Sanyo Denki SM2863 Series Stepper Motor 100V 1.8 ° 14 mm Shaft
- Sanyo Denki SM2862 Series Stepper Motor 100V 1.8 ° 14 mm Shaft
- Sanyo Denki 103H8 Series Stepper Motor 100V 1.8 ° 12 mm Shaft
- Sanyo Denki SH21 Series Stepper Motor 24V 1.8 ° 4 mm Shaft
- Sanyo Denki SH21 Series Stepper Motor 24V 1.8 ° 5 mm Shaft
- Sanyo Denki SM2862 Series Stepper Motor 100V 1.8 °, 14 mm Shaft
- Sanyo Denki 103H8 Series Stepper Motor 100V 1.8 °, 9.5 mm Shaft
- Sanyo Denki 103H7 Series Stepper Motor 48V 1.8 ° 6.35 mm Shaft










