ABB Self Adhesive Blue Cable Tie Mount 28.6 mm x 28.6mm
- RS Stock No.:
- 253-1094
- Mfr. Part No.:
- 7TAG009660R0022
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 253-1094
- Mfr. Part No.:
- 7TAG009660R0022
- Brand:
- ABB
Related links
- ABB Self Adhesive Blue Cable Tie Mount 28.6 mm x 28.6mm
- ABB Self Adhesive Natural Cable Tie Mount 28.6 mm x 28.6mm
- ABB Self Adhesive Black Cable Tie Mount 28.6 mm x 28.6mm
- ABB Self Adhesive Black Cable Tie Mount 28.6 mm x 28.6mm, 0.091 /...
- RS PRO Self Adhesive Black Cable Tie Mount 28.6 mm x 28.6mm, 5.5mm...
- RS PRO Self Adhesive White Cable Tie Mount 28.6 mm x 28.6mm, 5.5mm...
- RS PRO Self Adhesive Natural Cable Tie Mount 28.6 mm x 28.6mm,...
- ABB Natural Cable Tie Mount 28.6 mm x 28.6mm