Get a bulk buy discount
Add 5 more to save $128.55
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$145.35
(exc. GST)
$159.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 14 unit(s) shipping from 23 December 2026
- Plus 15 unit(s) shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $145.35 | $0.291 | - |
| 5 + | $119.64 | $0.239 | $128.55 |
*price indicative
- RS Stock No.:
- 213-8522
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie Mount | |
| Colour | Natural | |
| Cable Tie Width Acceptance | 5.1mm | |
| Length | 15mm | |
| Width | 10mm | |
| Fixing Hole Diameter | 3.5mm | |
| Material | Polyamide 66 | |
| Mount Fixing Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie Mount | ||
Colour Natural | ||
Cable Tie Width Acceptance 5.1mm | ||
Length 15mm | ||
Width 10mm | ||
Fixing Hole Diameter 3.5mm | ||
Material Polyamide 66 | ||
Mount Fixing Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS PRO Cable Tie Mounts, Saddle Mount
Introducing the range of RS PRO Cable Tie Mounts, designed to provide maximum stability for wire bundles. They can be used both indoors and outdoors thanks to the durable Nylon 66 material, making them ideal for harsh conditions with high and low-temperature extremes. Saddle type cable tie mounts are easy to install by simply fixing them with a screw and securing the wire bundles with the cable tie. These types of mounts are incredibly versatile and can be used as a secure base from cable management purposes to securing climbing plants, and so much more.
Features and Benefits:
Applications:
Cable ties and cable tie mounts are used as a type of fastener, for holding items together, primarily electrical cable or wire, but are versatile enough to be used across different applications. Cable tie mounts and cable ties are cheap, easy to use and strong which means they are classed as a general-purpose item that is versatile enough to be used across light to heavy duty applications, like:
Are these mounts re-usable?
No, these mounts are single-use only, so it is important to ensure regular checks are undertaken to ensure they have not perished over time, especially when they are being used in environments with exposure to rapid and extreme temperature changes or chemicals.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards and Certifications:
Related links
- RS PRO Natural Screw Cable Tie Mount 5.1 mm x 10mm x 15 mm
- Panduit Black Rivet, Screw Cable Tie Mount 5.1 mm x 17.3mm x 20.6 mm
- HellermannTyton Black Adhesive, Screw Cable Tie Mount 5.1 mm x 30mm x 30 mm
- HellermannTyton White Adhesive, Screw Cable Tie Mount 5.1 mm x 30mm x 30 mm
- HellermannTyton Natural Cable Tie Mount 5.1 mm x 30mm x 30 mm
- RS PRO Black Screw Cable Tie Mount 4.8 mm x 10mm x 15 mm
- RS PRO White Screw Cable Tie Mount 5 mm x 10mm x 15 mm
- HellermannTyton Black Cable Tie Mount 5.1 mm x 30mm x 30 mm
