Panduit Black Rivet, Screw Cable Tie Mount 5.1 mm x 17.3mm x 20.6 mm
- RS Stock No.:
- 617-039
- Distrelec Article No.:
- 303-72-844
- Mfr. Part No.:
- HVTM-06-C0
- Brand:
- Panduit
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 1 unit)*
$5.76
(exc. GST)
$6.34
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Saving |
|---|---|---|
| 1 - 4 | $5.76 | - |
| 5 - 9 | $5.30 | 7% |
| 10 + | $4.78 | 17% |
*price indicative
- RS Stock No.:
- 617-039
- Distrelec Article No.:
- 303-72-844
- Mfr. Part No.:
- HVTM-06-C0
- Brand:
- Panduit
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie Mount | |
| Colour | Black | |
| Cable Tie Width Acceptance | 5.1mm | |
| Length | 20.6mm | |
| Width | 17.3mm | |
| Fixing Hole Diameter | 6mm | |
| Material | Polyamide 66 | |
| Series | Hyper V | |
| Mount Fixing Type | Rivet, Screw | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie Mount | ||
Colour Black | ||
Cable Tie Width Acceptance 5.1mm | ||
Length 20.6mm | ||
Width 17.3mm | ||
Fixing Hole Diameter 6mm | ||
Material Polyamide 66 | ||
Series Hyper V | ||
Mount Fixing Type Rivet, Screw | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
Related links
- Panduit Black Adhesive Cable Tie Mount 4.8 mm x 24.9mm x 6.6 mm
- Panduit Black Cable Tie Mount 19mm x 19 mm
- Panduit Black Cable Tie Mount 4.8 mm x 25.4mm x 25.4 mm
- Eaton 2A Cartridge Fuse, 142 x 20.6 mm
- Eaton 1A Cartridge Fuse, 142 x 20.6 mm
- Eaton 0.5A Cartridge Fuse, 142 x 20.6 mm
- Eaton 5A Cartridge Fuse, 142 x 20.6 mm
- Eaton 3A 3E Cartridge Fuse, 142 x 20.6 mm
