HellermannTyton White Adhesive Cable Tie Mount 5.4 mm x 28mm x 28 mm
- RS Stock No.:
- 440-668
- Mfr. Part No.:
- 151-01528
- Brand:
- HellermannTyton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 440-668
- Mfr. Part No.:
- 151-01528
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie Mount | |
| Colour | White | |
| Cable Tie Width Acceptance | 5.4mm | |
| Length | 28mm | |
| Width | 28mm | |
| Material | Polyamide | |
| Series | FMB4APT-I | |
| Mount Fixing Type | Adhesive | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Mount | ||
Colour White | ||
Cable Tie Width Acceptance 5.4mm | ||
Length 28mm | ||
Width 28mm | ||
Material Polyamide | ||
Series FMB4APT-I | ||
Mount Fixing Type Adhesive | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The HellermannTyton Cable tie mount is designed for adhesive use with a maximum cable width of 5.4 mm available in white and supplied in a pack of 100 pcs it features a flexible mount suitable for round and angled surfaces FMB mounts use a homogeneous system of acrylic adhesive allowing greater design freedom uniform stress distribution and weight reduction.
Innovative fixing solution for high and low energy surfaces
Protection foil with finger lift for easy peel off
4-way entry for cable tie for quicker and more flexible installation
Related links
- HellermannTyton White Adhesive Cable Tie Mount 5.4 mm x 28mm x 28 mm
- HellermannTyton Black Adhesive Cable Tie Mount 5.4 mm x 28mm x 28 mm
- HellermannTyton White Cable Tie Mount 5.4 mm x 28mm x 28 mm
- HellermannTyton Natural Cable Tie Mount 5.4 mm x 28mm x 28 mm
- HellermannTyton Black Cable Tie Mount 5.4 mm x 28mm x 28 mm
- HellermannTyton White Cable Tie Mount 5.6 mm x 28mm x 28 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 5 mm x 28mm x 28 mm
- HellermannTyton Natural Screw Cable Tie Mount 4 mm x 28mm x 28 mm
