HellermannTyton Black, Black Cable Tie Mount 23mm x 12 mm
- RS Stock No.:
- 354-569
- Mfr. Part No.:
- 151-04088
- Brand:
- HellermannTyton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 50
$320.98
(exc. GST)
$353.08
(inc. GST)
- RS Stock No.:
- 354-569
- Mfr. Part No.:
- 151-04088
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Black, Black | |
| Product Type | Cable Tie Mount | |
| Width | 23 mm | |
| Length | 12 mm | |
| Fixing Hole Diameter | 8 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Black, Black | ||
Product Type Cable Tie Mount | ||
Width 23 mm | ||
Length 12 mm | ||
Fixing Hole Diameter 8 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The HellermannTyton Cable tie mount with pipe and tube holder Wmax 8.8mm comes in black color and 50pcs is designed to minimize cable damage and safety hazards, ensuring reliable and long-lasting solar installations. It offers affordable upfront costs and reduced maintenance expenses over the product's lifecycle. The mount also helps reduce installation time, optimizing project efficiency and labor costs. This sustainable range of cable ties are manufactured with 100% PIR material whilst still maintaining high performance specifications and material properties. Suitable for a number of applications T-Series cable ties with inside serrated strap for a strong hold around the bundle or OS-Series with outside serrations and smooth surface to the bundle.
Quick and easy installation
Secure cable management and strain relief
Adaptable design for various cable sizes and types
T-Series and OS-Series manufactured from 100% PIR material
Heat stabilized, impact modified material
Easy insertion combined with high tensile strength
Tie follows the contours of the cable bundle perfectly
Easy application either manually or with a processing tool
Related links
- HellermannTyton Black Cable Tie Mount 23mm x 25.1 mm
- HellermannTyton Black Screw Cable Tie Mount 6 mm x 12mm x 18 mm
- HellermannTyton Black Screw, Adhesive Cable Tie Mount 4 mm x 20mm x 20 mm
- HellermannTyton Black Screw Cable Tie Mount 12.7 mm x 19.3mm x 36.3 mm
- HellermannTyton Black Screw Cable Tie Mount 9 mm x 46mm x 70 mm
- HellermannTyton Black Cable Tie Mount 46mm x 70 mm
- HellermannTyton Black Cable Tie Mount 13.5 mm x 23.9mm x 52 mm
- HellermannTyton Black Cable Tie Mount 7.9 mm x 15.5mm x 21.8 mm

