HellermannTyton Black Nylon Adjustable Clip
- RS Stock No.:
- 215-8999
- Mfr. Part No.:
- 151-00018
- Brand:
- HellermannTyton
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 500
$257.14
(exc. GST)
$282.85
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | $257.14 | $0.514 |
*price indicative
- RS Stock No.:
- 215-8999
- Mfr. Part No.:
- 151-00018
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The HellermannTyton CTC clamps for a variety of nominal diameters. Fir tree foot part can be used for a variety of panel thicknesses. Suitable for use within threaded holes. Tube is guided accurately by clicking . Axial slipping is prevented by the inside profile of the clamp. CTC clamps are used for example in the automotive, harness making, electrical industry and wherever corrugated tubing has to be quickly and firmly fixed.
Colour black (BK)
Fixation method fir tree
Pack count 500pcs
Fixation method fir tree
Pack count 500pcs
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Adjustable Clip |
Material | Nylon 66 |
Colour | Black |
Related links
- HellermannTyton Black Nylon Adjustable Clip
- HellermannTyton Black Nylon Adjustable Clip, 76mm Max. Bundle
- HellermannTyton Black Nylon Adjustable Clip, 45mm Max. Bundle
- HellermannTyton Black Nylon Clip
- HellermannTyton Black Nylon Clip, 28mm Max. Bundle
- HellermannTyton Black Nylon Clip, 13mm Max. Bundle
- HellermannTyton Black Nylon Clip, 41.5mm Max. Bundle
- HellermannTyton Black Nylon Clip, 14mm Max. Bundle