HellermannTyton Spiral Cable Wrap, 25 mm 25 mm Cable Diameter Polypropylene SPS Series

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$32.71

(exc. GST)

$35.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$32.71-
15 - 49$31.802%
50 +$30.496%

*price indicative

RS Stock No.:
817-9848
Mfr. Part No.:
162-10200 SPS20-PP-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Spiral Cable Wrap

Colour

Black

Nominal Diameter

20mm

Material

Polypropylene

Maximum Bundle Diameter

25mm

Minimum Cable Diameter

20mm

Maximum Cable Diameter

25mm

Wall Thickness

2.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

100°C

Standards/Approvals

UL, RoHS

Length

1m

Series

SPS

COO (Country of Origin):
DK

HellermannTyton SPS Series Spiral Cable Wrap, Black, 1m Length - 162-10200 SPS20-PP-BK


This efficient cable management solution, the HellermannTyton spiral cable wrap, in black PP, offers flexible cable protection and organisation while maintaining high durability and temperature resistance. Designed to accommodate cables with a 20mm diameter, this spiral wrap is an ideal cable bundling solution for various industries.

Features & Benefits


• Made from PP material, providing durable cable protection and flexibility

• With a cable diameter range of 20 to 25mm, ensuring a snug fit for various cables

• 2.5mm wall thickness for enhanced cable organisation and protection

• The spiral wrap has a length of 1m, suitable for various cable bundling needs.

Applications


• Ideal for cable management in automation, electronics, electrical, and mechanical industries

• Used for protecting and organizing cables in industrial settings with high temperature fluctuations

• Suitable for securing cables in tight spaces requiring flexible and durable protection

Can it accommodate cables larger than 25mm in diameter?


Yes, it can comfortably manage cables with diameters ranging from 20mm to 25mm.

Will it provide adequate protection for outdoor cable installations?


Yes, it is designed to withstand varying temperatures and conditions, ensuring reliable cable protection.

Is it easy to install and remove for cable maintenance?


Yes, the flexible design allows for easy application and removal when needed.

Each
$40.04
1 Reel of 5 Metre(s)
$241.16
1 Bag of 10 Metre(s)
$16.70
1 Reel of 5 Metre(s)
$9.89

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy