HellermannTyton Spiral Wrap, I.D 14mm, 16mm Polyethylene Helawrap Series
- RS Stock No.:
- 215-5612
- Mfr. Part No.:
- 161-64215 HWPP16L2-PP-WH
- Brand:
- HellermannTyton
Subtotal (1 bag of 8 units)**
$222.02
(exc. GST)
$244.22
(inc. GST)
On back order for despatch 18/09/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | $222.02 | $27.752 |
**price indicative
- RS Stock No.:
- 215-5612
- Mfr. Part No.:
- 161-64215 HWPP16L2-PP-WH
- Brand:
- HellermannTyton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HellermannTyton | |
Minimum Cable Diameter | 14mm | |
Maximum Cable Diameter | 16mm | |
Colour | White | |
Internal Diameter | 14mm | |
Material | Polyethylene | |
Maximum Bundle Diameter | 16mm | |
Fire Behaviour | Halogen Free | |
Minimum Operating Temperature | -60°C | |
Maximum Operating Temperature | +140°C | |
Wall Thickness | 0.8mm | |
Length | 2m | |
Series | Helawrap | |
Standards Met | RoHS, UL | |
Select all | ||
---|---|---|
Brand HellermannTyton | ||
Minimum Cable Diameter 14mm | ||
Maximum Cable Diameter 16mm | ||
Colour White | ||
Internal Diameter 14mm | ||
Material Polyethylene | ||
Maximum Bundle Diameter 16mm | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +140°C | ||
Wall Thickness 0.8mm | ||
Length 2m | ||
Series Helawrap | ||
Standards Met RoHS, UL | ||
Related links
- HellermannTyton Spiral Wrap 27mm Polyethylene Helawrap Series
- HellermannTyton Spiral Wrap 16mm Polypropylene Helawrap Series
- HellermannTyton Spiral Wrap 32mm Polypropylene Helawrap Series
- HellermannTyton Spiral Wrap 9mm Polypropylene Helawrap Series
- HellermannTyton Spiral Wrap 27mm Polypropylene Helawrap Series
- HellermannTyton Spiral Wrap 21mm Polypropylene Helawrap Series
- HellermannTyton Spiral Wrap 130mm Polyamide 6.6 (PA66) Helawrap Series
- HellermannTyton Spiral Wrap 40mm Polypropylene HWPPAB Series