HellermannTyton Spiral Cable Wrap, 40 mm 40 mm Cable Diameter Polyethylene SBPE Series
- RS Stock No.:
- 251-7641
- Mfr. Part No.:
- 161-41150 SBPE6 NA
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$75.44
(exc. GST)
$82.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $75.44 | $2.515 |
| 5 - 9 | $71.64 | $2.388 |
| 10 - 24 | $67.87 | $2.262 |
| 25 - 49 | $64.08 | $2.136 |
| 50 + | $60.27 | $2.009 |
*price indicative
- RS Stock No.:
- 251-7641
- Mfr. Part No.:
- 161-41150 SBPE6 NA
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Spiral Cable Wrap | |
| Colour | Natural | |
| Nominal Diameter | 6mm | |
| Material | Polyethylene | |
| Maximum Bundle Diameter | 40mm | |
| Minimum Cable Diameter | 7.5mm | |
| Maximum Cable Diameter | 40mm | |
| Wall Thickness | 1.2mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS, UL | |
| Length | 30m | |
| Series | SBPE | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Spiral Cable Wrap | ||
Colour Natural | ||
Nominal Diameter 6mm | ||
Material Polyethylene | ||
Maximum Bundle Diameter 40mm | ||
Minimum Cable Diameter 7.5mm | ||
Maximum Cable Diameter 40mm | ||
Wall Thickness 1.2mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS, UL | ||
Length 30m | ||
Series SBPE | ||
- COO (Country of Origin):
- GB
HellermannTyton SBPE Series Spiral Cable Wrap, Natural, Polyethylene - 161-41150 SBPE6 NA
This spiral cable wrap by HellermannTyton, with an internal diameter of 6mm provides a high-quality solution for cable management. Made of polyethylene material, this natural cable wrap is designed to efficiently organise and protect cables in various industries.
Features & Benefits
• Internal diameter of 6mm allows for neat and secure cable bundling
• Polyethylene material ensures durability and flexibility
• Maximum bundle diameter of 40mm and maximum cable diameter of 40mm for versatile use
• Minimum cable diameter of 7.5mm provides compatibility with various cables.
Applications
• Ideal for cable management in automation, electronics, electrical, and mechanical industries
• Suitable for organizing high traffic cable environments
• Used for securing and protecting cables in a tight bundle
Can it be used for cable management in electronic equipment?
Yes, it is specifically designed for cable management in electronic equipment.
Will it provide protection for cables in harsh environments?
Yes, it offers protection for cables in a variety of environments.
Is it compatible with a wide range of cable diameters?
It is compatible with cables of varying diameters for flexibility in usage.
Related links
- HellermannTyton Spiral Cable Wrap, 40 mm 40 mm Polyethylene SBPE Series
- HellermannTyton Spiral Cable Wrap, 40 mm 40 mm Cable Diameter Polyethylene SBPE Series
- HellermannTyton Spiral Cable Wrap, 100 mm 10 mm Cable Diameter Polyethylene SBPE Series
- HellermannTyton Spiral Cable Wrap, 150 mm 20 mm Cable Diameter Polyethylene SBPE Series
- HellermannTyton Spiral Cable Wrap, 20 mm 5 mm Cable Diameter Polyethylene SBPE Series
- HellermannTyton Spiral Cable Wrap, 20 mm Polyethylene SBPE Series
- HellermannTyton Spiral Cable Wrap, 8 mm 1.6 mm Cable Diameter Polyethylene SBPE Series
- HellermannTyton Spiral Cable Wrap, 100 mm 100 mm Cable Diameter Polyethylene SBPE Series
