HellermannTyton Spiral Cable Wrap, 100 mm 100 mm Cable Diameter Polyethylene SBPE Series

Get a bulk buy discount

Add 5 more to save $26.15

View bulk pricing options

Subtotal (1 reel of 30 metres)*

$104.59

(exc. GST)

$115.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 4$104.59$3.486-
5 - 9$99.36$3.312$26.15
10 - 24$94.15$3.138$104.40
25 - 49$88.93$2.964$391.50
50 +$83.67$2.789$1,046.00

*price indicative

RS Stock No.:
251-7652
Mfr. Part No.:
161-47200 SBPEAB9
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Spiral Cable Wrap

Colour

Natural

Nominal Diameter

9mm

Material

Polyethylene

Maximum Bundle Diameter

100mm

Minimum Cable Diameter

10mm

Maximum Cable Diameter

100mm

Wall Thickness

1.4mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

90°C

Standards/Approvals

No

Length

30m

Series

SBPE

COO (Country of Origin):
GB

HellermannTyton SBPE Series Spiral Cable Wrap, 10mm Minimum Cable Diameter, 100mm Maximum Bundle Diameter - 161-47200 SBPEAB9


This spiral cable wrap is a versatile solution for managing and protecting cables and hoses. Designed from anti-bacterial polyethylene, it accommodates a minimum cable diameter of 10mm and a maximum of 100mm. This product is engineered for both indoor and outdoor use, ensuring reliable cable management in various environments.

Features & Benefits


• Anti-bacterial properties reduce microbial growth

• Flexible structure enables easy application to existing cables

• UV resistance enhances durability in outdoor settings

• Chemical resistance protects against a variety of substances

• Compact size allows for effective space-saving organisation

Applications


• Used with electrical installations for comprehensive protection

• Ideal for bundling and managing hoses in industrial settings

• Effective for creating harness assemblies in machinery

• Suitable for outdoor equipment requiring robust cable protection

• Utilised in automation projects for streamlined cable routing

What temperatures can this product withstand during operation?


It can operate continuously in temperatures ranging from -60°C up to +90°C, with intermittent exposure up to +120°C, ensuring functionality in diverse conditions.

How does the anti-bacterial feature benefit cable management?


The anti-bacterial layer minimises the risk of contamination, making it particularly useful in environments requiring hygiene, such as medical and food processing areas.

Can this wrap be applied to cables that are already installed?


Yes, its flexible spiral design allows for application to cables and hoses 'in situ', making it an efficient option for retrofitting existing cable bundles.

What is the best way to ensure a secure fit when using this wrap?


For optimal results, it is recommended to select a size that comfortably fits over the cables, ensuring it is not too tight or too loose to maintain proper protection and structure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy