HellermannTyton Spiral Cable Wrap, 34 mm 34 mm Cable Diameter Polypropylene 162-31400 Series
- RS Stock No.:
- 331-027
- Mfr. Part No.:
- 162-31400
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.14
(exc. GST)
$18.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $17.14 |
| 10 - 24 | $15.76 |
| 25 + | $14.21 |
*price indicative
- RS Stock No.:
- 331-027
- Mfr. Part No.:
- 162-31400
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Spiral Cable Wrap | |
| Colour | Black | |
| Nominal Diameter | 30mm | |
| Material | Polypropylene | |
| Maximum Bundle Diameter | 34mm | |
| Minimum Cable Diameter | 30mm | |
| Maximum Cable Diameter | 34mm | |
| Wall Thickness | 2mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, HF | |
| Length | 1m | |
| Series | 162-31400 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Spiral Cable Wrap | ||
Colour Black | ||
Nominal Diameter 30mm | ||
Material Polypropylene | ||
Maximum Bundle Diameter 34mm | ||
Minimum Cable Diameter 30mm | ||
Maximum Cable Diameter 34mm | ||
Wall Thickness 2mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, HF | ||
Length 1m | ||
Series 162-31400 | ||
- COO (Country of Origin):
- GB
The HellermannTyton spiral binding is especially suitable wherever high abrasion resistance and much larger cable diameters are needed, for example in the petrochemical industry and in plant construction.
For organizing and protecting cables and hoses
Heavy-walled and very robust
Excellent protection from mechanical stress
Very high abrasion resistance
Very good resistance to oils
Available in diameters up to 50 mm
Ideal for larger cable bundles
Related links
- HellermannTyton Spiral Cable Wrap, 45 mm 45 mm Cable Diameter Polypropylene SBPPHDF Series
- HellermannTyton Spiral Cable Wrap, 29 mm 29 mm Cable Diameter Polypropylene SBPPHDF Series
- HellermannTyton Spiral Cable Wrap, 13 mm 13 mm Cable Diameter Polypropylene SBPPHDF Series
- HellermannTyton Spiral Cable Wrap, 56 mm 56 mm Cable Diameter Polypropylene SBPPHDF Series
- HellermannTyton Spiral Cable Wrap, 18 mm 18 mm Cable Diameter Polypropylene SBPPHDF Series
- HellermannTyton Spiral Cable Wrap, 23 mm 23 mm Cable Diameter Polypropylene SBPPHDF Series
- HellermannTyton Spiral Cable Wrap, 34 mm 34 mm Cable Diameter Polypropylene SPF Series
- HellermannTyton Spiral Cable Wrap, 25 mm 25 mm Cable Diameter Polypropylene SBPPHDR Series
