HellermannTyton Spiral Cable Wrap, 14 mm 14 mm Cable Diameter Polypropylene 162-30000 Series
- RS Stock No.:
- 331-009
- Mfr. Part No.:
- 162-30000
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$42.65
(exc. GST)
$46.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
- Plus 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $42.65 | - |
| 10 + | $39.22 | 8% |
*price indicative
- RS Stock No.:
- 331-009
- Mfr. Part No.:
- 162-30000
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Spiral Cable Wrap | |
| Colour | Black | |
| Nominal Diameter | 10mm | |
| Material | Polypropylene | |
| Maximum Bundle Diameter | 14mm | |
| Minimum Cable Diameter | 10mm | |
| Maximum Cable Diameter | 14mm | |
| Wall Thickness | 2mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, HF | |
| Length | 1m | |
| Series | 162-30000 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Spiral Cable Wrap | ||
Colour Black | ||
Nominal Diameter 10mm | ||
Material Polypropylene | ||
Maximum Bundle Diameter 14mm | ||
Minimum Cable Diameter 10mm | ||
Maximum Cable Diameter 14mm | ||
Wall Thickness 2mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, HF | ||
Length 1m | ||
Series 162-30000 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Spiral binding is used to route and bind cables that need high mechanical protection, for instance in the automotive industry as well as in control panels and cabinets. It is also used in electrical installation, where safety is a primary consideration. Spiral binding provides a tidy solution for many applications.
For organizing and protecting cables and hoses
Heavy-walled and very robust
Excellent protection from mechanical stress
Very high abrasion resistance
Very good resistance to oils
Available in diameters up to 50 mm
Ideal for larger cable bundles
- RS Stock No. 8179836
- Mfr. Part No. 162-10100 SPS10-PP-BK
Each
$25.32
- RS Stock No. 0331018
- Mfr. Part No. 162-30600
Each
$41.90
- RS Stock No. 0331019
- Mfr. Part No. 162-30700
Each
$43.99
- RS Stock No. 8179858
- Mfr. Part No. 162-10400 SPS40-PP-BK
Each
$75.04
Related links
- HellermannTyton Spiral Cable Wrap, 39 mm 39 mm Cable Diameter Polypropylene 162-31500 Series
- HellermannTyton Spiral Cable Wrap, 30 mm 30 mm Cable Diameter Polypropylene 162-30300 Series
- HellermannTyton Spiral Cable Wrap, 20 mm 20 mm Cable Diameter Polypropylene 162-30100 Series
- HellermannTyton Spiral Cable Wrap, 37 mm 37 mm Cable Diameter Polypropylene 162-30400 Series
- HellermannTyton Spiral Cable Wrap, 14 mm 14 mm Polypropylene SPS Series
- HellermannTyton Spiral Cable Wrap, 59 mm 59 mm Cable Diameter Polypropylene SBPPHDR Series
- HellermannTyton Spiral Cable Wrap, 23 mm 23 mm Cable Diameter Polypropylene SPF Series
- HellermannTyton Spiral Cable Wrap, 42 mm 42 mm Cable Diameter Polypropylene SBPPHDR Series










