Essentra Spiral Cable Wrap, 50.8 mm 50.8 mm Polyethylene
- RS Stock No.:
- 185-817
- Mfr. Part No.:
- POLYBAG-CABLEATER-20PPB-2-LC
- Brand:
- Essentra
Subtotal (1 kit)*
$30.21
(exc. GST)
$33.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 51 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 185-817
- Mfr. Part No.:
- POLYBAG-CABLEATER-20PPB-2-LC
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Spiral Cable Wrap | |
| Colour | Black | |
| Material | Polyethylene | |
| Maximum Bundle Diameter | 50.8mm | |
| Maximum Cable Diameter | 50.8mm | |
| Wall Thickness | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Spiral Cable Wrap | ||
Colour Black | ||
Material Polyethylene | ||
Maximum Bundle Diameter 50.8mm | ||
Maximum Cable Diameter 50.8mm | ||
Wall Thickness 20mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
Cable storage sheaths
Automatic closure split sheath for organising cables.
Don't leave your cables hanging in a mess behind your multimedia equipment and computers.
The kit contains a 2-metre sheath and tool.
Easy to install and remove. Can be used again and again.
Available in black, grey or silver.
Standards
UL E208749
Related links
- Essentra Spiral Cable Wrap SR 1723 Series
- Essentra Spiral Cable Wrap, 120 mm 20 mm Polyethylene
- Essentra Spiral Cable Wrap, 50 mm 12 mm Cable Diameter Polyethylene
- Essentra Spiral Cable Wrap, 80 mm 15 mm Cable Diameter Polyethylene
- Essentra Spiral Cable Wrap, 80 mm 12 mm Cable Diameter Polyethylene
- Essentra Spiral Cable Wrap, 15 mm 2.3 mm Cable Diameter Polyethylene
- Essentra Spiral Cable Wrap, 40 mm 7 mm Cable Diameter Polyethylene
- Essentra Spiral Cable Wrap, 32 mm 32 mm Cable Diameter Polypropylene SHR Series