Essentra Spiral Cable Wrap, 50 mm 12 mm Cable Diameter Polyethylene
- RS Stock No.:
- 102-5836
- Mfr. Part No.:
- SP-9-NAT (25 M)
- Brand:
- Essentra
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$34.86
(exc. GST)
$38.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $34.86 | - |
| 15 - 49 | $34.42 | 1% |
| 50 + | $33.60 | 3% |
*price indicative
- RS Stock No.:
- 102-5836
- Mfr. Part No.:
- SP-9-NAT (25 M)
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Spiral Cable Wrap | |
| Colour | Natural | |
| Nominal Diameter | 10mm | |
| Material | Polyethylene | |
| Maximum Bundle Diameter | 50mm | |
| Minimum Cable Diameter | 8.2mm | |
| Maximum Cable Diameter | 12mm | |
| Wall Thickness | 0.9mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Length | 25m | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Spiral Cable Wrap | ||
Colour Natural | ||
Nominal Diameter 10mm | ||
Material Polyethylene | ||
Maximum Bundle Diameter 50mm | ||
Minimum Cable Diameter 8.2mm | ||
Maximum Cable Diameter 12mm | ||
Wall Thickness 0.9mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Length 25m | ||
- COO (Country of Origin):
- IT
Spiral Tube
Features and Benefits
• Cable tie for flexible routing of cable harnesses
• Suitable for wires and cables of any kind
• Quick and easy assembly
• Wire ends can be withdrawn at any spot on the cable harness
• Good resistance to bases, weak acids and organic solvents
• Limited resistance to chlorate solvent
• Not UV stabilised
Standards
UL 94HB
- RS Stock No. 1025842
- Mfr. Part No. SP-12-NAT (25 M)
Each
$121.57
- RS Stock No. 3429915
- Mfr. Part No. 901-10237
1 Box of 30 Metre(s)
$53.62
- RS Stock No. 1703362
- Mfr. Part No. 08190003018
1 Reel of 25 Metre(s)
$138.26
- RS Stock No. 1025808
- Mfr. Part No. SP-2-NAT (50 M)
Each
$92.11
Related links
- Essentra Spiral Cable Wrap, 80 mm 12 mm Cable Diameter Polyethylene
- Essentra Spiral Cable Wrap, 40 mm 7 mm Cable Diameter Polyethylene
- Essentra Spiral Cable Wrap, 120 mm 20 mm Polyethylene
- Essentra Spiral Cable Wrap, 80 mm 15 mm Cable Diameter Polyethylene
- Essentra Spiral Cable Wrap, 15 mm 2.3 mm Cable Diameter Polyethylene
- RS PRO Spiral Cable Wrap, 50 mm 5 mm Cable Diameter Polyethylene
- RS PRO Spiral Cable Wrap 50 mm Cable Diameter Polyethylene KS Series
- Thomas & Betts Spiral Cable Wrap, 50 mm 6 mm Cable Diameter Polyethylene












