Alpha Wire Braided Copper Silver Cable Sleeve, 30m Length, FIT Wire Management Series
- RS Stock No.:
- 821-1659
- Mfr. Part No.:
- 1222 SV005
- Brand:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$351.35
(exc. GST)
$386.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 14 | $351.35 | $11.712 |
| 15 - 74 | $347.02 | $11.567 |
| 75 + | $285.61 | $9.52 |
*price indicative
- RS Stock No.:
- 821-1659
- Mfr. Part No.:
- 1222 SV005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Silver | |
| Material | Copper | |
| Sleeve Length | 30m | |
| Braided | Yes | |
| Expandable | No | |
| Shielding | No | |
| Standards/Approvals | UL | |
| Wall Thickness | 510μm | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Silver | ||
Material Copper | ||
Sleeve Length 30m | ||
Braided Yes | ||
Expandable No | ||
Shielding No | ||
Standards/Approvals UL | ||
Wall Thickness 510μm | ||
Series FIT Wire Management | ||
Belden FIT Wire Management Series Cable Sleeve, 0.79mm Sleeve Diameter, 30m Sleeve Length - 1222 SV005
This cable sleeve is designed for efficient wire management, featuring a durable construction that enhances the organisation and protection of electrical wiring. Made from copper, it has a sleeve diameter of 0.79mm and a length of 30m, making it a practical choice for various professional settings.
Features & Benefits
• Constructed from copper for excellent electrical conductivity
• Braided design enhances strength and flexibility
• UL certified cable sleeve for safety assurance
• Wall thickness of 0.51mm ensures robust durability
• Silver finish offers a professional aesthetic
• Lightweight design simplifies installation and handling
Applications
• Used for bundling and protecting electrical wires
• Ideal for automation and mechanical installations
• Suitable for use in electronics projects
• Helps organise wiring in industrial environments
• Enhances the aesthetic of electrical setups
How does the braided design of this sleeve contribute to its performance?
The braided design provides flexibility while maintaining strength, allowing for easier installation around corners and tight spaces, which is essential in complex wiring setups.
What is the significance of the UL certification for this sleeve?
The UL certification signifies that the sleeve meets stringent safety standards, ensuring that it is suitable for various applications without posing risks associated with electrical hazards.
Can this sleeve be used for larger gauge wires?
While the sleeve is designed for specific wire sizes, it may accommodate larger gauges to some extent, though it is primarily intended for wires that fit within the provided diameter specifications.
Is the copper material resistant to environmental impacts?
Copper offers good resistance against corrosion in dry environments; however, it should be shielded from excessive moisture to prevent oxidation and maintain performance levels.
