Alpha Wire Expandable Braided Polyvinyl Chloride Black Cable Sleeve, 152m Length 3 mm Cable Diameter, FIT Wire

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save $108.90

View bulk pricing options

Subtotal (1 reel of 152 metres)*

$207.41

(exc. GST)

$228.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
  • Plus 4 unit(s) shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 14$207.41$1.365-
15 - 49$200.15$1.317$108.90
50 +$192.69$1.268$736.00

*price indicative

RS Stock No.:
821-1637
Mfr. Part No.:
P1059 BK002
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Cable Sleeve

Colour

Black

Material

Polyvinyl Chloride

Sleeve Length

152m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

3mm

Maximum Cable Diameter

3mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Shielding

Shielded

Standards/Approvals

No

Dielectric Strength

870V/mil

Wall Thickness

508μm

Series

FIT Wire Management

Multi-Purpose PVC Tubing PVC-105 Range


This multi-purpose PVC tubing is ideal for protecting wires and cables in applications such as wire harnesses and ground straps.

Key Features

• Multi-purpose protective tubing

• Flexible PVC material

• Good resistance to heat, oil, and abrasion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy