Alpha Wire Braided Polyethylene Terephthalate Orange Cable Sleeve, 30m Length 3.66 in Cable Diameter, FIT Wire

Subtotal (1 bag of 15 metres)*

$427.43

(exc. GST)

$470.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 45 unit(s) shipping from 02 March 2027
  • Plus 30 unit(s) shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
15 +$28.495$427.43

*price indicative

RS Stock No.:
795-6143
Mfr. Part No.:
G1301IN OR007
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Cable Sleeve

Colour

Orange

Material

Polyethylene Terephthalate

Sleeve Length

30m

Braided

Yes

Expandable

No

Minimum Cable Diameter

25.4mm

Maximum Cable Diameter

3.66in

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Wall Thickness

635μm

Series

FIT Wire Management

Wrappable Braided Sleeving


Wrappable Braided Sleeves for various bundling applications

Additional fasteners not required

10-mil PET braid

Flame resistant

No distortion or opening caused by bending tightly

25% edge overlap

Faster and easier wrap-around installation

More flexiblility than spiral wrap or split convoluted tubing

Wrappable Braided Sleeving


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy