Alpha Wire Braided Polyethylene Terephthalate Orange Cable Sleeve, 30m Length 3.66 in Cable Diameter, FIT Wire

Get a bulk buy discount

Add 225 more to save 1%

View bulk pricing options

Subtotal (1 bag of 15 metres)*

$251.43

(exc. GST)

$276.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
15 - 210$16.762$251.43-
225 - 735$16.468$247.021%
750 +$16.161$242.423%

*price indicative

RS Stock No.:
795-6137
Mfr. Part No.:
G1303/8 OR007
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Cable Sleeve

Colour

Orange

Material

Polyethylene Terephthalate

Sleeve Length

30m

Braided

Yes

Expandable

No

Minimum Cable Diameter

9.53mm

Maximum Cable Diameter

3.66in

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Wall Thickness

635μm

Series

FIT Wire Management

Wrappable Braided Sleeving


Wrappable Braided Sleeves for various bundling applications

Additional fasteners not required

10-mil PET braid

Flame resistant

No distortion or opening caused by bending tightly

25% edge overlap

Faster and easier wrap-around installation

More flexiblility than spiral wrap or split convoluted tubing

Wrappable Braided Sleeving


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy