Alpha Wire Braided Polyethylene Terephthalate Orange Cable Sleeve, 15m Length 3.66 in Cable Diameter, FIT Wire
- RS Stock No.:
- 795-6133
- Mfr. Part No.:
- G1301/4 OR007
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 225 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 15 metres)*
$187.61
(exc. GST)
$206.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 15 unit(s) shipping from 16 February 2027
- Plus 30 unit(s) shipping from 23 February 2027
- Plus 270 unit(s) shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 15 - 210 | $12.507 | $187.61 | - |
| 225 - 735 | $12.287 | $184.31 | 1% |
| 750 + | $12.152 | $182.28 | 2% |
*price indicative
- RS Stock No.:
- 795-6133
- Mfr. Part No.:
- G1301/4 OR007
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Orange | |
| Material | Polyethylene Terephthalate | |
| Sleeve Length | 15m | |
| Braided | Yes | |
| Expandable | No | |
| Minimum Cable Diameter | 6.34mm | |
| Maximum Cable Diameter | 3.66in | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Wall Thickness | 635μm | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Orange | ||
Material Polyethylene Terephthalate | ||
Sleeve Length 15m | ||
Braided Yes | ||
Expandable No | ||
Minimum Cable Diameter 6.34mm | ||
Maximum Cable Diameter 3.66in | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Wall Thickness 635μm | ||
Series FIT Wire Management | ||
Wrappable Braided Sleeving
Wrappable Braided Sleeves for various bundling applications
Additional fasteners not required
10-mil PET braid
Flame resistant
No distortion or opening caused by bending tightly
25% edge overlap
Faster and easier wrap-around installation
More flexiblility than spiral wrap or split convoluted tubing
Wrappable Braided Sleeving
Related links
- Alpha Wire Braided Polyethylene Terephthalate Orange Cable Sleeve FIT Wire
- Alpha Wire Braided Polyethylene Terephthalate Orange Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Polyethylene Terephthalate Orange Cable Sleeve FIT Wire
- Alpha Wire Braided Polyethylene Terephthalate Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Polyethylene Terephthalate Black Cable Sleeve FIT Wire Management
- Alpha Wire Braided Polyethylene Terephthalate Orange Cable Sleeve FIT Wire
- Alpha Wire Braided Polyethylene Terephthalate Orange Cable Sleeve FIT Wire Management
- Alpha Wire Braided Polyethylene Terephthalate Black Cable Sleeve FIT Wire Management
