HellermannTyton Braided Polyethylene Terephthalate Black, White Cable Sleeve, 150m Length 5 mm Cable Diameter, Helagaine

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 reel of 150 metres)*

$1,839.35

(exc. GST)

$2,023.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 14$1,839.35$12.262-
15 - 49$1,807.15$12.0481%
50 +$1,760.32$11.7354%

*price indicative

RS Stock No.:
716-6003
Distrelec Article No.:
304-35-436
Mfr. Part No.:
170-01100 TWIST-IN-FR 05-PET-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Sleeve

Colour

Black, White

Material

Polyethylene Terephthalate

Sleeve Length

150m

Braided

Yes

Minimum Cable Diameter

4mm

Maximum Cable Diameter

5mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

Helagaine Twist-In-FR

COO (Country of Origin):
FR

Helagaine Twist-In-FR


Offers superior protection against abrasion and should be used whenever fire protection is important. Self-wrapping features enable an easy and quick installation without any manipulation of connectors and fittings. White stitching identifies product is fire resistant.

1 Reel of 25 Metre(s)
$1,063.34
1 Reel of 50 Metre(s)
$1,179.01
1 Bag of 5 Metre(s)
$49.85
1 Reel of 15 Metre(s)
$511.36

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy