HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve, 50m Length 13 mm Cable Diameter, Helagaine
- RS Stock No.:
- 716-5987
- Distrelec Article No.:
- 304-35-434
- Mfr. Part No.:
- 170-01002 TWIST-IN 13-PET-BK
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$834.97
(exc. GST)
$918.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 14 | $834.97 | $16.699 | - |
| 15 - 49 | $820.35 | $16.407 | 1% |
| 50 + | $799.10 | $15.982 | 4% |
*price indicative
- RS Stock No.:
- 716-5987
- Distrelec Article No.:
- 304-35-434
- Mfr. Part No.:
- 170-01002 TWIST-IN 13-PET-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyethylene Terephthalate | |
| Sleeve Length | 50m | |
| Braided | Yes | |
| Minimum Cable Diameter | 10mm | |
| Maximum Cable Diameter | 13mm | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | Helagaine Twist-In | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyethylene Terephthalate | ||
Sleeve Length 50m | ||
Braided Yes | ||
Minimum Cable Diameter 10mm | ||
Maximum Cable Diameter 13mm | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series Helagaine Twist-In | ||
- COO (Country of Origin):
- FR
HellermannTyton Cable Sleeve, 13mm Sleeve Diameter, 50m Sleeve Length - 170-01002 TWIST-IN 13-PET-BK
This cable sleeve is designed for the protection and management of electrical cables, playing a vital role in both industrial and commercial applications to enhance safety and durability. Its robust construction ensures performance while offering flexibility and ease of use, making it essential for professionals in automation, electronics, and mechanical sectors.
Features & Benefits
• Constructed from high-quality PET material for durability
• Braided design enhances flexibility and strength
• Functions effectively within a temperature range of -70°C to +125°C
• Self-extinguishing properties reduce fire risk
Applications
• Manages and protects electrical cables in machinery
• Suitable for automation equipment requiring flexible cable management
• Insulation in varying temperature environments
• Used in settings demanding fire-resistant materials
What should be considered for cable diameter when using it?
The cable sleeve fits securely on cables with diameters between 10mm and 13mm, ensuring minimal slippage while maintaining flexibility.
Is the product suitable for outdoor applications?
Yes, its heat resistance and self-extinguishing features allow safe use in outdoor conditions where high temperatures or fire hazards may occur.
What maintenance is required for optimal performance?
Regular inspections for wear are advisable, although maintenance needs are minimal due to the durable PET material.
How does the braided design benefit cable management?
The braided construction provides flexibility while ensuring strength and durability, facilitating easier cable management without compromising protection.
- RS Stock No. 7166015
- Mfr. Part No. 170-01102 TWIST-IN-FR 13-PET-BK
1 Reel of 50 Metre(s)
$1,179.01
- RS Stock No. 7165996
- Mfr. Part No. 170-01004 TWIST-IN 19-PET-BK
1 Reel of 25 Metre(s)
$450.92
- RS Stock No. 8026114
- Mfr. Part No. 170-01013 TWIST-IN 13-PET-BK
1 Bag of 5 Metre(s)
$95.90
- RS Stock No. 7166003
- Mfr. Part No. 170-01100 TWIST-IN-FR 05-PET-BK
1 Reel of 150 Metre(s)
$1,839.35
Related links
- HellermannTyton Braided Polyethylene Terephthalate Black 50m Length 13 mm Cable Diameter, Helagaine
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Helagaine Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Helagaine
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Helagaine
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Helagaine
- HellermannTyton Braided Polyethylene Terephthalate Black 100m Length 8 mm Cable Diameter, Helagaine
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Helagaine
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Helagaine











