Nichifu Cable Sleeve
- RS Stock No.:
- 490-4322
- Mfr. Part No.:
- HC B-1.25
- Brand:
- Nichifu
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 12 units)*
$12.42
(exc. GST)
$13.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 - 588 | $1.035 | $12.42 |
| 600 + | $0.97 | $11.64 |
*price indicative
- RS Stock No.:
- 490-4322
- Mfr. Part No.:
- HC B-1.25
- Brand:
- Nichifu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichifu | |
| Product Type | Cable Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nichifu | ||
Product Type Cable Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Bare Crimp Sleeve
Sheet Formed Terminals
Suit cables from 0·5mm² to 1·5mm² and 1·0mm² to 2·5mm²,For ratchet action tool, see stock no. 252-7658,For basic plier action tool, see stock no. 534-806
Standards
JIS, UL, CSA
Related links
- Nichifu Cable Sleeve
- Nichifu 22 AWG to 16 AWG Silver
- Nichifu White Tin 16 AWG
- Nichifu M6 Stud Size 22 AWG 16 AWG Wire Size, Grey
- Nichifu M4 Stud Size 16 AWG 14 AWG Wire Size, Grey
- Nichifu 5/16 in Stud Size 12 AWG 10 AWG Wire Size, Grey
- Nichifu M3 Stud Size 22 AWG 16 AWG Wire Size, Grey
- Nichifu 16 AWG to 14 AWG Silver
