Nichifu Cable Sleeve
- RS Stock No.:
- 490-4265
- Mfr. Part No.:
- HC SB-1614-BLUE
- Brand:
- Nichifu
Get a bulk buy discount
Add 150 more to save $30.45
View bulk pricing optionsSubtotal (1 pack of 3 units)*
$8.52
(exc. GST)
$9.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 3 - 147 | $2.84 | $8.52 | - |
| 150 + | $2.637 | $7.91 | $30.45 |
*price indicative
- RS Stock No.:
- 490-4265
- Mfr. Part No.:
- HC SB-1614-BLUE
- Brand:
- Nichifu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichifu | |
| Product Type | Cable Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nichifu | ||
Product Type Cable Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Waterproof Crimp Sleeve
Uses a dual-layer tube made of high-density polyethylene and polyamide adhesive
Use a heat gun, etc. to shrink cladding after crimping to gain a waterproofing effect
TE Connectivity PIDG Terminals
Note
Effective crimping cannot be expected for cladding made of silicon rubber, braided glass, Teflon or fluorine rubber.
Related links
- Nichifu Cable Sleeve
- Nichifu TMEDN Blue Insulated Male Spade Connector 0.25 x 0.032 in Tab Size 14 AWG to 14 AWG
- Nichifu Blue Crimp Bullet Connector 7.4 mm Bullet diameter Male
- Festo For Use With Pneumatic Sensor
- Nichifu White Tin 16 AWG
- Nichifu M6 Stud Size 22 AWG 16 AWG Wire Size, Grey
- Nichifu M4 Stud Size 16 AWG 14 AWG Wire Size, Grey
- Nichifu 5/16 in Stud Size 12 AWG 10 AWG Wire Size, Grey
