SES Sterling Expandable Neoprene Brown Cable Sleeve, 10mm Diameter, 35mm Length

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-2139
Mfr. Part No.:
02010007006
Brand:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Sleeve Diameter

10mm

Colour

Brown

Material

Neoprene

Sleeve Length

35mm

Expandable

Yes

Minimum Cable Diameter

10mm

Maximum Cable Diameter

15mm

Wall Thickness

1.2mm

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy