Thomas & Betts Bronze Yellow Cable Sleeve, 7.9mm Length, GSB101NP Series
- RS Stock No.:
- 253-2424
- Mfr. Part No.:
- 7TAI029980R0194
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$4,395.00
(exc. GST)
$4,834.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $4.395 | $4,395.00 |
*price indicative
- RS Stock No.:
- 253-2424
- Mfr. Part No.:
- 7TAI029980R0194
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Sleeve | |
| Colour | Yellow | |
| Material | Bronze | |
| Sleeve Length | 7.9mm | |
| Braided | No | |
| Expandable | No | |
| Minimum Cable Diameter | 0.101in | |
| Standards/Approvals | RoHS | |
| Series | GSB101NP | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Sleeve | ||
Colour Yellow | ||
Material Bronze | ||
Sleeve Length 7.9mm | ||
Braided No | ||
Expandable No | ||
Minimum Cable Diameter 0.101in | ||
Standards/Approvals RoHS | ||
Series GSB101NP | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB GSB101NP is 2 piece inner sleeve connector for hexagonal range, it is made from hard bronze. It is nickel plated and yellow in color.
Length 5/16 inch/7.9mm
Inner diameter 0.101 inches/2.56mm
Outer diameter 0.124 inches/3.16mm
Related links
- Thomas & Betts Bronze Yellow Cable Sleeve GSB187 Series
- Thomas & Betts Bronze Yellow Cable Sleeve GSB281 Series
- Thomas & Betts Bronze Yellow Cable Sleeve GSB058 Series
- Thomas & Betts Bronze Yellow Cable Sleeve GSB225 Series
- Thomas & Betts Bronze Yellow Cable Sleeve GSB187NP Series
- Thomas & Betts Bronze Yellow Cable Sleeve GSB101 Series
- Thomas & Betts Bronze Yellow Cable Sleeve GSC261NP Series
- Thomas & Betts Bronze Yellow Cable Sleeve GSC312 Series