Thomas & Betts Bronze Yellow Cable Sleeve, 7.9mm Length, GSB187 Series

Subtotal (1 pack of 1000 units)*

$4,233.00

(exc. GST)

$4,656.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$4.233$4,233.00

*price indicative

RS Stock No.:
253-1331
Mfr. Part No.:
7TAI029070R0019
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Sleeve

Colour

Yellow

Material

Bronze

Sleeve Length

7.9mm

Braided

No

Expandable

No

Standards/Approvals

RoHS

Series

GSB187

COO (Country of Origin):
US
The ABB GSB187 are 2 piece inner cylindrical sleeves for solderless crimp connection. The inner sleeve serves for the hexagonal range (the corresponding outer sleeve is crimped with a hand tool and the result is a hexagonal-shaped crimp), for grounding shielded and coaxial cables. The sleeves are color coded according to their size. Already used in millions of installations in communications, aerospace, electronic, telephone, radio and TV applications.

Length 5/16 inch/7.9mm

Inner diameter 0.187 inches/4.75mm

Outer diameter 0.227 inches/5.76mm

Made of hard bronze

Blue color

Tin plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy