Thomas & Betts Bronze Purple Cable Sleeve, 6.4mm Length, GSC149NP Series
- RS Stock No.:
- 253-1402
- Mfr. Part No.:
- 7TAI029670R0108
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$6,682.00
(exc. GST)
$7,350.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $6.682 | $6,682.00 |
*price indicative
- RS Stock No.:
- 253-1402
- Mfr. Part No.:
- 7TAI029670R0108
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Sleeve | |
| Colour | Purple | |
| Material | Bronze | |
| Sleeve Length | 6.4mm | |
| Braided | No | |
| Expandable | No | |
| Standards/Approvals | RoHS | |
| Series | GSC149NP | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Sleeve | ||
Colour Purple | ||
Material Bronze | ||
Sleeve Length 6.4mm | ||
Braided No | ||
Expandable No | ||
Standards/Approvals RoHS | ||
Series GSC149NP | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB GSC149NP is a 2 piece outer sleeve connector for hexagonal range, made from soft bronze. It is nickel plated (purple in color).
Length 1/4 inch/6.4mm
Inner diameter 0.149 inches/3.78mm
Outer diameter 0.179 inches/4.54mm
Related links
- Thomas & Betts Bronze Purple Cable Sleeve GSC359 Series
- Thomas & Betts Bronze Purple Cable Sleeve GSC281NP Series
- Thomas & Betts Bronze Purple Cable Sleeve GSC225 Series
- Thomas & Betts Bronze Purple Cable Sleeve GSC149 Series
- Thomas & Betts Bronze Purple Cable Sleeve 7TAI02 Series
- Thomas & Betts Bronze Purple Cable Sleeve GSB312 Series
- Thomas & Betts Bronze Purple Cable Sleeve GSC281 Series
- Thomas & Betts Bronze Purple Cable Sleeve GSB096NP Series