Schneider Electric Protective Sleeving Cable Sleeve, Harmony XACB Series
- RS Stock No.:
- 220-5193
- Mfr. Part No.:
- XACB960
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 220-5193
- Mfr. Part No.:
- XACB960
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Protective Sleeving Cable Sleeve | |
| Minimum Cable Diameter | 10mm | |
| Standards/Approvals | EU RoHS Directive, REACh Regulation | |
| Series | Harmony XACB | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Protective Sleeving Cable Sleeve | ||
Minimum Cable Diameter 10mm | ||
Standards/Approvals EU RoHS Directive, REACh Regulation | ||
Series Harmony XACB | ||
- COO (Country of Origin):
- CZ
Schneider Electric XACB960
This Harmony XACB960 is a protective cable sleeve 10mm to 22mm. It is part of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.
The Schneider Electric range of product Harmony XAC protective cable sleeve XAC-B -Clamping capacity 10..22 mm.
Green Premium product
Mercury free
REACh free of SVHC
Related links
- Schneider Electric Protective Sleeving Cable Sleeve, Harmony Series
- Schneider Electric Protective Sleeving Cable Sleeve 26 mm Cable Diameter, Harmony Series
- RS PRO Polyvinyl Chloride Black Cable Sleeve, 10m Length 6 mm Cable Diameter
- Schneider Electric Protective Cover Protective Film For Use With HMI Harmony iPC
- RS PRO Polyvinyl Chloride Green Cable Sleeve, 50m Length
- RS PRO Polyvinyl Chloride Black Cable Sleeve, 50m Length
- RS PRO Polyvinyl Chloride Yellow 50m Length
- Cable Joints & Cable Sleeving
