Schneider Electric Protective Sleeving Cable Sleeve, Harmony XAC Series
- RS Stock No.:
- 220-5175
- Mfr. Part No.:
- XACA913
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$36.71
(exc. GST)
$40.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.71 |
*price indicative
- RS Stock No.:
- 220-5175
- Mfr. Part No.:
- XACA913
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Protective Sleeving Cable Sleeve | |
| Minimum Cable Diameter | 7mm | |
| Standards/Approvals | CHINA RoHS, REACH, EU RoHS | |
| Series | Harmony XAC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Protective Sleeving Cable Sleeve | ||
Minimum Cable Diameter 7mm | ||
Standards/Approvals CHINA RoHS, REACH, EU RoHS | ||
Series Harmony XAC | ||
- COO (Country of Origin):
- FR
The Schneider electric range harmony XAC of protective cable sleeve, clamping capacity is 7…13 Mm. Push button accessories are the component parts that make up push buttons, which are a switch mechanism that controls one aspect of a machine. They may be used to build, replace parts or enhance the capacity of a regular push button.
Green Premium product
Mercury free
REACh free of SVHC
Related links
- Schneider Electric Protective Sleeving Cable Sleeve, Harmony Series
- Schneider Electric Protective Sleeving Cable Sleeve 26 mm Cable Diameter, Harmony Series
- RS PRO Polyvinyl Chloride Black Cable Sleeve, 10m Length 6 mm Cable Diameter
- Schneider Electric Protective Cover Protective Film For Use With HMI Harmony iPC
- RS PRO Polyvinyl Chloride Green Cable Sleeve, 50m Length
- RS PRO Polyvinyl Chloride Black Cable Sleeve, 50m Length
- RS PRO Polyvinyl Chloride Yellow 50m Length
- Cable Joints & Cable Sleeving
