Phoenix Contact Nitrile Butadiene Rubber Black Sleeve, 29.5mm Length 6 mm Cable Diameter, CES-SRG Series

N

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
767-083
Mfr. Part No.:
0801628
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sleeve

Colour

Black

Material

Nitrile Butadiene Rubber

Sleeve Length

29.5mm

Minimum Cable Diameter

5mm

Maximum Cable Diameter

6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

CES-SRG

COO (Country of Origin):
TW
The Phoenix Contact cable sleeve is a slotted, small-sized protective solution is designed for round cables. It accommodates a single conductor with an external diameter range of 5 mm to 6 mm, ensuring reliable cable management.

Constructed from Durable NBR material for enhanced longevity

Dimensions: 29.5 mm length, 19.5 mm width, and 17 mm height

Designed for ambient temperatures ranging from -40 °C to 125 °C

Holds a degree of protection rated at IP54 against environmental factors

Fulfils EU RoHS substance requirements without exemptions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy