Phoenix Contact Nitrile Butadiene Rubber Black Sleeve, 29.5mm Length 8 mm Cable Diameter, CES-SRG Series
- RS Stock No.:
- 767-081
- Mfr. Part No.:
- 0801625
- Brand:
- Phoenix Contact
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 767-081
- Mfr. Part No.:
- 0801625
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sleeve | |
| Colour | Black | |
| Material | Nitrile Butadiene Rubber | |
| Sleeve Length | 29.5mm | |
| Minimum Cable Diameter | 7mm | |
| Maximum Cable Diameter | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | CES-SRG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sleeve | ||
Colour Black | ||
Material Nitrile Butadiene Rubber | ||
Sleeve Length 29.5mm | ||
Minimum Cable Diameter 7mm | ||
Maximum Cable Diameter 8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series CES-SRG | ||
- COO (Country of Origin):
- TW
The Phoenix Contact cable sleeve is a high-quality solution is designed for the secure protection of one conductor. Its slotted design accommodates various cable diameters, ensuring versatility in applications.
Small seal size effectively fits round cables
Made from Durable NBR material for longevity
Accommodates external cable diameters ranging from 7 mm to 8 mm
Related links
- Phoenix Contact Nitrile Butadiene Rubber Black Sleeve CES-SRG Series
- Phoenix Contact Nitrile Butadiene Rubber Black Sleeve CES-SRG Series
- Phoenix Contact Nitrile Butadiene Rubber Black Sleeve CES-SRG Series
- Phoenix Contact Nitrile Butadiene Rubber Black Sleeve CES-SRG Series
- Phoenix Contact Nitrile Rubber (NBR) Black Cable Sleeve CES-SRG-BK Series
- Phoenix Contact Nitrile Rubber (NBR) Black Cable Sleeve CES-SRG-BK Series
- Phoenix Contact Nitrile Rubber (NBR) Black Cable Sleeve CES-SRG-BK Series
- Phoenix Contact Nitrile Rubber (NBR) Black Cable Sleeve CES-SRG-BK Series
