Phoenix Contact Nitrile Butadiene Rubber Black Sleeve, 29.5mm Length 7 mm Cable Diameter, CES-SRG Series

N

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
767-082
Mfr. Part No.:
0801627
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sleeve

Colour

Black

Material

Nitrile Butadiene Rubber

Sleeve Length

29.5mm

Minimum Cable Diameter

6mm

Maximum Cable Diameter

7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

CES-SRG

COO (Country of Origin):
TW
The Phoenix Contact cable sleeve provides effective protection for individual conductors, is designed for use with round slotted cables. This product ensures proper securing and sealing of cables, facilitating reliable connections in various applications.

Manufactured from NBR for durability and resilience

Suitable for external cable diameters of 1x 6 mm to 7 mm

Compact dimensions

IP54 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy