Roxtec Black Cable Sleeve, KOS Series

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$12.87

(exc. GST)

$14.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$12.87-
10 - 24$11.848%
25 +$10.4219%

*price indicative

RS Stock No.:
641-705
Mfr. Part No.:
PLASTIC LID KOS 100/110
Brand:
Roxtec
Find similar products by selecting one or more attributes.
Select all

Brand

Roxtec

Product Type

Cable Sleeve

Colour

Black

Standards/Approvals

No

Series

KOS

COO (Country of Origin):
SE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy