Roxtec Plastic Bucket

This image is representative of the product range

Subtotal (1 unit)*

$18.12

(exc. GST)

$19.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.12

*price indicative

RS Stock No.:
560-412
Distrelec Article No.:
302-22-706
Mfr. Part No.:
PLASTIC LID KOS 150/160
Brand:
Roxtec
Find similar products by selecting one or more attributes.
Select all

Brand

Roxtec

Product Type

Bucket

Material

Plastic

Standards/Approvals

RoHS

COO (Country of Origin):
SE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy