PMA Uster Polyamide Black Cable Sleeve 21 mm Cable Diameter, F66 Series
- RS Stock No.:
- 599-584
- Mfr. Part No.:
- F.66.16SW
- Brand:
- PMA Uster
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 599-584
- Mfr. Part No.:
- F.66.16SW
- Brand:
- PMA Uster
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA Uster | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyamide | |
| Minimum Cable Diameter | 15mm | |
| Maximum Cable Diameter | 21mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Shielding | Shielded | |
| Standards/Approvals | DIN 53474, EN 45545-2, DIN 5510-2, UL 94 | |
| Series | F66 | |
| Select all | ||
|---|---|---|
Brand PMA Uster | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyamide | ||
Minimum Cable Diameter 15mm | ||
Maximum Cable Diameter 21mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Shielding Shielded | ||
Standards/Approvals DIN 53474, EN 45545-2, DIN 5510-2, UL 94 | ||
Series F66 | ||
- COO (Country of Origin):
- CH
- RS Stock No. 1034303
- Mfr. Part No. F.66.25SW
1 Reel of 50 Metre(s)
$1,078.16
- RS Stock No. 0519652
- Mfr. Part No. 161-63301 HWPAV020-PA6V0-BK
1 Reel of 25 Metre(s)
$725.54
- RS Stock No. 6117249
- Mfr. Part No. 170-05200 HELAHOOK20-PET-BK
1 Reel of 25 Metre(s)
$1,157.06
- RS Stock No. 6116915
- Mfr. Part No. 170-05250 HELAHOOK25-PET-BK
1 Reel of 25 Metre(s)
$1,452.95
Related links
- PMA Uster Polyamide Black Cable Sleeve 10 mm Cable Diameter, F66 Series
- PMA Uster Polyamide Black Cable Sleeve 8 mm Cable Diameter, F66 Series
- PMA Uster Polyamide Black Cable Sleeve 26 mm Cable Diameter, F66 Series
- PMA Uster Polyamide Black Cable Sleeve 13 mm Cable Diameter, F66 Series
- PMA Uster Polyamide Black Cable Sleeve 7 mm Cable Diameter, F66 Series
- PMA Uster Polyamide Black Cable Sleeve 16 mm Cable Diameter, F66 Series
- PMA Braided Polyamide Black Cable Sleeve F66 Series
- HellermannTyton Polyamide 6 Black Cable Sleeve Helawrap Series










