PMA Uster Polyamide Black Cable Sleeve 16 mm Cable Diameter, F66 Series
- RS Stock No.:
- 599-583
- Mfr. Part No.:
- F.66.12SW
- Brand:
- PMA Uster
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 599-583
- Mfr. Part No.:
- F.66.12SW
- Brand:
- PMA Uster
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA Uster | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyamide | |
| Minimum Cable Diameter | 11mm | |
| Maximum Cable Diameter | 16mm | |
| Minimum Operating Temperature | -55°C | |
| Shielding | Shielded | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | DIN 5510-2, UL 94, DIN 53474, EN 45545-2 | |
| Series | F66 | |
| Select all | ||
|---|---|---|
Brand PMA Uster | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyamide | ||
Minimum Cable Diameter 11mm | ||
Maximum Cable Diameter 16mm | ||
Minimum Operating Temperature -55°C | ||
Shielding Shielded | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals DIN 5510-2, UL 94, DIN 53474, EN 45545-2 | ||
Series F66 | ||
- COO (Country of Origin):
- CH
- RS Stock No. 0519541
- Mfr. Part No. 161-63201 HWPAV016-PA6V0-BK
1 Reel of 25 Metre(s)
$526.71
- RS Stock No. 0397742
- Mfr. Part No. PRSH30X20BK-500
1 Bag of 500
$46.89
- RS Stock No. 0397764
- Mfr. Part No. PRSH75X25BK-500
1 Bag of 500
$124.76
- RS Stock No. 2559526
- Mfr. Part No. 2010008010
1 Bag of 100
$112.73
Related links
- PMA Uster Polyamide Black Cable Sleeve 8 mm Cable Diameter, F66 Series
- PMA Uster Polyamide Black Cable Sleeve 10 mm Cable Diameter, F66 Series
- PMA Uster Polyamide Black Cable Sleeve 7 mm Cable Diameter, F66 Series
- PMA Uster Polyamide Black Cable Sleeve 26 mm Cable Diameter, F66 Series
- PMA Uster Polyamide Black Cable Sleeve 21 mm Cable Diameter, F66 Series
- PMA Uster Polyamide Black Cable Sleeve 13 mm Cable Diameter, F66 Series
- PMA Braided Polyamide Black Cable Sleeve F66 Series
- PMA Uster 90° Elbow Polyamide 6, Black IP66 rating












