HellermannTyton Polyamide 6 Black Cable Sleeve, 25m Length 21 mm Cable Diameter, Helawrap Series

Get a bulk buy discount

Add 15 more to save 3%

View bulk pricing options

Subtotal (1 reel of 25 metres)*

$725.54

(exc. GST)

$798.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 14$725.54$29.022-
15 - 49$700.13$28.0053%
50 +$667.52$26.7017%

*price indicative

RS Stock No.:
519-652
Mfr. Part No.:
161-63301 HWPAV020-PA6V0-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Sleeve

Colour

Black

Material

Polyamide 6

Sleeve Length

25m

Braided

No

Expandable

No

Minimum Cable Diameter

18mm

Maximum Cable Diameter

21mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Standards/Approvals

No

Wall Thickness

0.95mm

Series

Helawrap

COO (Country of Origin):
GB

HellermannTyton Helawrap Series Cable Sleeve, 19mm Sleeve Diameter, 25m Sleeve Length - 161-63301 HWPAV020-PA6V0-BK


This cable sleeve is designed for effective cable management and protection. Offering a 19mm diameter and a substantial length of 25m, this sleeve is crafted from durable PA 6 material, providing heat resistance suitable for varying operational temperatures from -40°C to +90°C. With its halogen-free properties and fire behaviour rating of UL 94 V0, it ensures safety in demanding environments.

Features & Benefits


• Designed to accommodate cables with diameters between 18mm to 21mm

• Wall thickness of 0.95mm enhances cable protection

• UL Recognised for fire safety, ensuring compliance with safety standards

• Exceptional heat resistance makes it suitable for rigorous applications

• Non-expandable design maintains structure under high stress

Applications


• Used for organising wiring in electrical installations

• Ideal for protecting cables in mechanical systems

• Utilised in automation setups to prevent wear on cables

• Suitable for requiring consistent cable diameter

How does the sleeve's material ensure effective cable protection in various temperatures?


The PA 6 material maintains its integrity and flexibility across a temperature range from -40°C to +90°C, ensuring that it effectively protects cables in both cold and hot conditions without deteriorating.

What safety standards does the product meet for use in electrical installations?


It meets multiple standards including HF, EN 45545-2, and is UL Recognised, confirming its suitability for electrical and mechanical applications.

How does the design of the cable sleeve contribute to its suitability for automation applications?


The non-expandable feature ensures that the sleeve remains securely in place, preventing slippage and providing consistent protection for cables in dynamic environments typical of automation systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy