Phoenix Contact Nitrile Rubber (NBR) Black Cable Sleeve, 29.5mm Length, CES-SRG-BK Series
- RS Stock No.:
- 519-685
- Mfr. Part No.:
- 1410055
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 519-685
- Mfr. Part No.:
- 1410055
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Nitrile Rubber (NBR) | |
| Sleeve Length | 29.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | CES-SRG-BK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Nitrile Rubber (NBR) | ||
Sleeve Length 29.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series CES-SRG-BK | ||
- COO (Country of Origin):
- TW
The Phoenix Contact slotted cable sleeve is designed for small AS-i cables with two conductors positioned on the left . It is made of durable NBR material and comes in black with a length of 29.5 mm, a width of 19.5 mm, and a height of 17 mm.
Conductor sealing range AS-i cable
Seal size small
Design, Format AS-i cable
Design, Cable seal slotted
Related links
- Phoenix Contact Nitrile Rubber (NBR) Black Cable Sleeve CES-SRG-BK Series
- Phoenix Contact Nitrile Rubber (NBR) Black Cable Sleeve CES-SRG-BK Series
- Phoenix Contact Nitrile Rubber (NBR) Black Cable Sleeve CES-SRG-BK Series
- Phoenix Contact Nitrile Rubber (NBR) Black Cable Sleeve CES-SRG-BK Series
- Phoenix Contact Nitrile Rubber (NBR) Black Cable Sleeve CES-SRG-BK Series
- Phoenix Contact Nitrile Butadiene Rubber Black Sleeve CES-SRG Series
- Phoenix Contact Nitrile Butadiene Rubber Black Sleeve CES-SRG Series
- Phoenix Contact Nitrile Butadiene Rubber Black Sleeve CES-SRG Series
