Phoenix Contact Polyolefin Red Cable Sleeve, 30m Length 4.8 mm Cable Diameter, WMS-2 HF Series

Subtotal (1 unit)*

$418.81

(exc. GST)

$460.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$418.81

*price indicative

RS Stock No.:
484-140
Mfr. Part No.:
0819992
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Sleeve

Colour

Red

Material

Polyolefin

Sleeve Length

30m

Minimum Cable Diameter

2.4mm

Maximum Cable Diameter

4.8mm

Minimum Operating Temperature

30°C

Maximum Operating Temperature

105°C

Standards/Approvals

EN 45545-2

Series

WMS-2 HF

COO (Country of Origin):
PL
The Phoenix Contact Shrink sleeve designed for the railway industry, providing efficient and reliable identification for wires and cables. Its continuous format promotes seamless automation with compatible applicators, allowing for precisely tailored marker lengths to suit individual needs. With robust construction from polyolefin and a high shrink ratio of 2:1, this product ensures permanence and efficacy under various conditions. The vibrant red coloring enhances visibility, making it ideal for critical applications. Whether you're labelling single-core wires or larger cables, this solution offers flexibility and ease of use, securing your identification process with high performance.

Suitable for automated processing with various Thermomark applicators

Features a continuous format enabling bespoke marker lengths

Robust design ensures reliable performance in demanding environments

High diameter coverage allows for adaptation to a variety of cable sizes

Easy to apply by hand after printing securing labels in place effectively

Compliant with international fire protection standards for rail vehicles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy