Phoenix Contact Polyolefin White Cable Sleeve, 80m Length, WMS-2 HF Series
- RS Stock No.:
- 517-938
- Mfr. Part No.:
- 0864106
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 517-938
- Mfr. Part No.:
- 0864106
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Sleeve | |
| Colour | White | |
| Material | Polyolefin | |
| Sleeve Length | 80m | |
| Series | WMS-2 HF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Sleeve | ||
Colour White | ||
Material Polyolefin | ||
Sleeve Length 80m | ||
Series WMS-2 HF | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Premium-quality shrinking tube is designed for reliable and durable identification of cables and other cylindrical objects. Crafted from polyolefin, it offers excellent flexibility and can be tailored to specific marker lengths using the THERMOMARK E.CUTTER series. The versatile nature of this product makes it ideal for professional applications in industries such as railway technology. Designed for ease of use, the shrinking tube is applied easily over cables, and can be secured using manual heat application, ensuring a snug and permanent fit. Its superior heat resistance and chemical durability provide peace of mind, making it a robust choice for varied environments and applications. Experience robust marking solutions with this innovative shrinking tube, where efficiency meets quality.
Made from halogen free polyolefin which ensuring environmental compliance
Shrinks to half its diameter accommodating a wide range of cable sizes
Compatible with multiple THERMOMARK systems for custom labelling
Tested for high levels of scratch and UV resistance which ensuring longevity
Designed for easy application with a broad operating temperature range
Related links
- Phoenix Contact Polyolefin White Heat Shrink Cable Sleeve WMS-2 HF Series
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2 HF Series
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2 HF Series
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve WMS-2 HF Series
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve WMS-2 HF Series
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve WMS-2 HF Series
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve WMS-2 HF Series
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2 HF Series
