Phoenix Contact Polyolefin White Cable Sleeve, 20m Length 9.5 mm Cable Diameter, E-WMS Series
- RS Stock No.:
- 509-791
- Mfr. Part No.:
- 1221590
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$373.36
(exc. GST)
$410.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $373.36 |
*price indicative
- RS Stock No.:
- 509-791
- Mfr. Part No.:
- 1221590
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Sleeve | |
| Colour | White | |
| Material | Polyolefin | |
| Sleeve Length | 20m | |
| Minimum Cable Diameter | 3.2mm | |
| Maximum Cable Diameter | 9.5mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | DIN EN ISO 2409:2013, DIN 50018:2013-05, cULus Recognised Approval ID:E310982-Vol2-Sec1, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 60068-2-11:2000-02, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06, ISO 175:2010, ANSI/UL 969-2018:03, ISO 4892-2:2013-03 | |
| Series | E-WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Sleeve | ||
Colour White | ||
Material Polyolefin | ||
Sleeve Length 20m | ||
Minimum Cable Diameter 3.2mm | ||
Maximum Cable Diameter 9.5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals DIN EN ISO 2409:2013, DIN 50018:2013-05, cULus Recognised Approval ID:E310982-Vol2-Sec1, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 60068-2-11:2000-02, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06, ISO 175:2010, ANSI/UL 969-2018:03, ISO 4892-2:2013-03 | ||
Series E-WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Shrink sleeve stands as a cutting-edge solution tailored for the robust identification of wires, cables, and cylindrical objects. Designed for automated processing, this innovative product integrates seamlessly with the THERMOMARK E.SLEEVE applicator, ensuring high efficiency in marking applications. Constructed from durable polyolefin, it boasts a flexible roll format that allows users to customize marker lengths to their specific needs. Whether for industrial control cabinets or intricate machinery, this product guarantees reliable performance, even in challenging environments. The combination of a 3:1 shrink ratio and superior resistance to heat, UV exposure, and various chemicals makes it a trusted choice for professionals across industries. With a focus on usability, the product ensures easy application and secure placement on wires, enhancing operational efficiency.
Flexible roll format allows for custom marker lengths
Compatible with THERMOMARK E SLEEVE applicator for automated applications
Constructed from high quality polyolefin for durability
3:1 shrink ratio provides high diameter coverage
Resistant to a range of chemicals and UV exposure
Suitable for both manual and automated heat application
- RS Stock No. 0519925
- Mfr. Part No. 1221591
Each
$1,495.76
- RS Stock No. 0493315
- Mfr. Part No. 1221576
Each
$1,333.13
- RS Stock No. 0497790
- Mfr. Part No. 0800421
Each
$432.75
- RS Stock No. 0519922
- Mfr. Part No. 1221585
Each
$1,653.90
Related links
- Phoenix Contact Polyolefin White Cable Sleeve E-WMS Series
- Phoenix Contact Polyolefin White Cable Sleeve E-WMS Series
- Phoenix Contact Polyolefin White Cable Sleeve WMS Series
- Phoenix Contact Polyolefin Yellow Cable Sleeve E-WMS Series
- Phoenix Contact Heat Shrink Cable Sleeve E-WMS Series
- Phoenix Contact Polyolefin Black Cable Marker WMS Series
- Phoenix Contact Polyolefin White Heat Shrink Cable Sleeve WMS-2 HF Series
- Phoenix Contact Polyolefin White Cable Marking Kit WMS-OT HF Series











