HellermannTyton Expandable Braided Polyamide 66 Black Cable Sleeve, 50m Length 32 mm Cable Diameter, HEGPA6630 Series
- RS Stock No.:
- 433-791
- Mfr. Part No.:
- 170-43000
- Brand:
- HellermannTyton
Subtotal (1 reel of 50 metres)*
$838.45
(exc. GST)
$922.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $838.45 | $16.769 |
*price indicative
- RS Stock No.:
- 433-791
- Mfr. Part No.:
- 170-43000
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sleeve Length | 50m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 25mm | |
| Maximum Cable Diameter | 32mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC 62275, UL94 | |
| Series | HEGPA6630 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyamide 66 | ||
Sleeve Length 50m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 25mm | ||
Maximum Cable Diameter 32mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC 62275, UL94 | ||
Series HEGPA6630 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The HellermannTyton Polyamide 6.6 braided sleeving in black is easy to apply over irregular shapes and expands when compressed, simplifying installation. Offers very high surface covering, providing excellent protection for cables and wires in various applications.
Made from heavy duty polyamide yarn
Excellent abrasion resistance
Highly flexible
Related links
- HellermannTyton Expandable Braided Polyamide 66 Black Cable Sleeve 170 Series
- HellermannTyton Expandable Braided Polyamide 66 Black Cable Sleeve 170 Series
- HellermannTyton Expandable Braided Polyamide 66 Black DC Motor HEGPA6604 Series
- HellermannTyton Expandable Braided Polyamide 66 Black Cable Sleeve 170 Series
- HellermannTyton Expandable Braided Polyamide 66 Black Thermistor IC HEG Series
- HellermannTyton Expandable Braided Polyester Black DC Motor HEGEMIP18 Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve 170 Series
- HellermannTyton Expandable Braided Polyamide Black Cable Sleeve Helagaine HEGPA66
