HellermannTyton Polyester Black, White Cable Sleeve, 15m Length, 170-01108 Series
- RS Stock No.:
- 329-888
- Distrelec Article No.:
- 304-29-637
- Mfr. Part No.:
- 170-01108
- Brand:
- HellermannTyton
This image is representative of the product range
Subtotal (15 metres, on reels of 15)*
$794.52
(exc. GST)
$873.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $794.52 | $52.968 |
*price indicative
- RS Stock No.:
- 329-888
- Distrelec Article No.:
- 304-29-637
- Mfr. Part No.:
- 170-01108
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black, White | |
| Material | Polyester | |
| Sleeve Length | 15m | |
| Standards/Approvals | No | |
| Series | 170-01108 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black, White | ||
Material Polyester | ||
Sleeve Length 15m | ||
Standards/Approvals No | ||
Series 170-01108 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The HellermannTyton Self closing sleeve MADE of sturdy polyester and allows access to bundle for assembly, inspection and maintenance. It is used wherever fire protection is essential, such as in the railway, aerospace and shipbuilding industries.
Optimal fire protection
Certified conformity with railway standard EN45545-2
Quick and easy installation and removal
Ideal for retro fitting
Related links
- HellermannTyton Polyester Black 15m Length, 170-01108 Series
- HellermannTyton Braided Polyethylene Terephthalate Black 15m Length 29 mm Cable Diameter, 170-01106
- Thomas & Betts Braided Polyester Black PCB Spacer CPS Series
- HellermannTyton Braided Polyester Black 15m Length 32 mm Cable Diameter, Helagaine Twist-In-FR
- HellermannTyton Expandable Braided Polyester Black 100m Length, 170-81005 Series
- Essentra Polypropylene White PCB Spacer 16 mm Cable Diameter, SHR Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve 170 Series
- HellermannTyton Braided Polyester Black PCB Spacer TWIST-IN Series
