HellermannTyton Braided Polyethylene Terephthalate Black, White Cable Sleeve, 15m Length 29 mm Cable Diameter, 170-01106
- RS Stock No.:
- 298-871
- Distrelec Article No.:
- 304-36-958
- Mfr. Part No.:
- 170-01106
- Brand:
- HellermannTyton
Subtotal (1 reel of 15 metres)*
$511.36
(exc. GST)
$562.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $511.36 | $34.091 |
*price indicative
- RS Stock No.:
- 298-871
- Distrelec Article No.:
- 304-36-958
- Mfr. Part No.:
- 170-01106
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black, White | |
| Material | Polyethylene Terephthalate | |
| Sleeve Length | 15m | |
| Braided | Yes | |
| Expandable | No | |
| Minimum Cable Diameter | 25mm | |
| Maximum Cable Diameter | 29mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | cUL, NFF, EN 45545 2, HF, RoHS, FMVSS 302 | |
| Series | 170-01106 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black, White | ||
Material Polyethylene Terephthalate | ||
Sleeve Length 15m | ||
Braided Yes | ||
Expandable No | ||
Minimum Cable Diameter 25mm | ||
Maximum Cable Diameter 29mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals cUL, NFF, EN 45545 2, HF, RoHS, FMVSS 302 | ||
Series 170-01106 | ||
- COO (Country of Origin):
- FR
The HellermannTyton Self-Closing wire Sleeving is used wherever fire protection is essential, such as in the railway, aeroscope and shipping industries. It Allows access to bundle for assembly, inspection and maintenance.
Self closing sleeve made from polyester
Optimal fire protection
Certified conformity with railway standard EN45545 2
Quick and easy installation and removal
Ideal for retro fitting
Related links
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Helagaine Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve TWIST-IN Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Helagaine
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Helagaine
- HellermannTyton Braided Polyethylene Terephthalate Black 25m Length 25 mm Cable Diameter, Helagaine
- HellermannTyton Braided Polyethylene Terephthalate Black 100m Length 8 mm Cable Diameter, Helagaine
- HellermannTyton Braided Polyethylene Terephthalate Black 150m Length 5 mm Cable Diameter, Helagaine
- HellermannTyton Braided Polyethylene Terephthalate Black 50m Length 13 mm Cable Diameter, Helagaine
