HellermannTyton Cable Rod Inspection Beam, Aaa Battery

Get a bulk buy discount

Add 50 more to save -

View bulk pricing options

Subtotal (1 unit)*

$40.19

(exc. GST)

$44.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$40.19-
50 +$39.84-

*price indicative

RS Stock No.:
720-3613
Mfr. Part No.:
897-90016 CS-AB-BS-ML
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Rod

Kit Contents

Inspection Beam, Aaa Battery

Standards/Approvals

No

COO (Country of Origin):
CN

Cable Rod Inspection Beam


The Cable Rod Inspection Beam can inspect cable routes, track and guide cable rods to target and identify distant objects (i.e. cable markers and obstructions). This powerful white LED inspection torch automatically lights up when you screw it onto a cable rod.

Contents

Beam & AAA battery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy